MSK5005TU vs MSK5204TD feature comparison

MSK5005TU MS Kennedy Corporation

Buy Now Datasheet

MSK5204TD MS Kennedy Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MS KENNEDY CORP MS KENNEDY CORP
Part Package Code MODULE MODULE
Package Description , ,
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.6 V 0.625 V
Dropout Voltage2-Max 1.3 V 0.75 V
Input Voltage-Max 30 V 26 V
Input Voltage-Min 18 V 13 V
JESD-30 Code R-XSFM-W5 R-XSFM-W5
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 175 °C 175 °C
Output Current1-Max 3 A 3 A
Output Current2-Max 3 A 3 A
Output Voltage1-Max 15.3 V 12.18 V
Output Voltage1-Min 14.7 V 11.82 V
Output Voltage1-Nom 15 V 12 V
Output Voltage2-Max -15.3 V -12.24 V
Output Voltage2-Min -14.7 V -11.76 V
Output Voltage2-Nom -15 V -12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2%
Base Number Matches 2 1

Compare MSK5005TU with alternatives

Compare MSK5204TD with alternatives