MSK0002 vs LM6121H feature comparison

MSK0002 Anaren Microwave

Buy Now Datasheet

LM6121H Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ANAREN INC NATIONAL SEMICONDUCTOR CORP
Package Description , TO-99, CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Input Offset Voltage-Max 35000 µV 30000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e4 e0
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -12 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 400 V/us 800 V/us
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 12 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 12 2
Average Bias Current-Max (IIB) 4 µA
Bandwidth (3dB)-Nom 50 MHz
Bias Current-Max (IIB) @25C 7 µA
Package Code TO-99
Package Equivalence Code CAN8,.2
Slew Rate-Min 550 V/us
Supply Current-Max 18 mA

Compare MSK0002 with alternatives

Compare LM6121H with alternatives