MSK0002 vs HA2-5002-2 feature comparison

MSK0002 Anaren Microwave

Buy Now Datasheet

HA2-5002-2 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ANAREN INC INTERSIL CORP
Package Description , METAL CAN, 8 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Input Offset Voltage-Max 35000 µV 30000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e4 e0
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -12 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 400 V/us 1300 V/us
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 12 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 12 2
Pbfree Code No
Part Package Code BCY
Pin Count 8
Average Bias Current-Max (IIB) 10 µA
Bandwidth (3dB)-Nom 110 MHz
Bias Current-Max (IIB) @25C 7 µA
Package Equivalence Code CAN8,.2
Slew Rate-Min 1000 V/us
Supply Current-Max 10 mA

Compare MSK0002 with alternatives

Compare HA2-5002-2 with alternatives