MSK0002 vs ELH0002H/883B feature comparison

MSK0002 Anaren Microwave

Buy Now Datasheet

ELH0002H/883B

Part not found

Search for ELH0002H/883B
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ANAREN INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type BUFFER
Input Offset Voltage-Max 35000 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e4
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -12 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Slew Rate-Nom 400 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish GOLD
Terminal Form WIRE
Terminal Position BOTTOM
Base Number Matches 12

Compare MSK0002 with alternatives