MSCD-105-220M vs ASPI-1005-220-M feature comparison

MSCD-105-220M Pulse Maglayers

Buy Now Datasheet

ASPI-1005-220-M Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD ABRACON LLC
Package Description 3935 3935
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 3935 3935
Construction Unshielded Molded Case
Core Material Ferrite
DC Resistance 0.1 Ω 0.1 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application HIGH CURRENT INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 5.4 mm 5.4 mm
Package Length 10 mm 10 mm
Package Style SMT SMT
Package Width 9 mm 9 mm
Packing Method TR
Rated Current-Max 1.95 A 1.95 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 2.52 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare MSCD-105-220M with alternatives

Compare ASPI-1005-220-M with alternatives