MSC601R2KT
vs
1641-122J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
API DELEVAN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Cylindrical
Tubular
DC Resistance
0.1 Ω
0.1 Ω
Inductance-Nom (L)
1.2 µH
1.2 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.6 mm
0.635 mm
Lead Length
30 mm
36.58 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.1 mm
4.11 mm
Package Length
10.4 mm
10.41 mm
Package Style
Axial
Axial
Packing Method
Tape
TR, 14 INCH
Quality Factor-Min (at L-nom)
44
44
Rated Current-Max
0.895 A
0.9 A
Self Resonance Frequency
130 MHz
130 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
YES
YES
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
7.9 MHz
Tolerance
10%
10%
Base Number Matches
1
6
Pbfree Code
No
Rohs Code
No
Core Material
IRON
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare MSC601R2KT with alternatives
Compare 1641-122J with alternatives