MSC30R15KR vs AM20-R15K-RC-TR feature comparison

MSC30R15KR TE Connectivity

Buy Now Datasheet

AM20-R15K-RC-TR Allied Components International

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material PHENOLIC
DC Resistance 0.1 Ω 0.1 Ω
Inductance-Nom (L) 0.15 µH 0.15 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Quality Factor-Min (at L-nom) 38 38
Rated Current-Max 1.2 A 1.2 A
Self Resonance Frequency 600 MHz 600 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 25 MHz 25 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Rohs Code Yes

Compare MSC30R15KR with alternatives

Compare AM20-R15K-RC-TR with alternatives