MSC2712GT1
vs
MMBT5210_NL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SC-59 3 LEAD
SOT-23
Package Description
CASE 318D-04, SC-59, 3 PIN
SOT-23, 3 PIN
Pin Count
3
3
Manufacturer Package Code
318D-04
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
250
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
30 MHz
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
LOW NOISE
Compare MSC2712GT1 with alternatives
Compare MMBT5210_NL with alternatives