MSC23237D-70BS18 vs STI362000-60TM feature comparison

MSC23237D-70BS18 LAPIS Semiconductor Co Ltd

Buy Now Datasheet

STI362000-60TM Simple Tech Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LAPIS SEMICONDUCTOR CO LTD SIMPLE TECH INC
Package Description SIMM, SSIM72 SIMM-72
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 70 ns 60 ns
I/O Type COMMON
JESD-30 Code R-PSMA-N72 R-XSMA-N72
Memory Density 75497472 bit 75497472 bit
Memory Width 36 36
Number of Terminals 72 72
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX36 2MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 25.4 mm
Standby Current-Max 0.018 A
Supply Current-Max 0.765 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Access Mode FAST PAGE
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width 18
Memory IC Type FAST PAGE DRAM MODULE
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare STI362000-60TM with alternatives