MSC23236CL-60DS24 vs THM362040ASG-80 feature comparison

MSC23236CL-60DS24 OKI Electric Industry Co Ltd

Buy Now Datasheet

THM362040ASG-80 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD TOSHIBA CORP
Part Package Code SIMM SIMM
Package Description , ,
Pin Count 72 72
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 80 ns
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 75497472 bit 75497472 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 36 36
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 2MX36 2MX36
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
Alternate Memory Width 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
Refresh Cycles 1024
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Temperature Grade COMMERCIAL

Compare MSC23236CL-60DS24 with alternatives

Compare THM362040ASG-80 with alternatives