MSC1213Y3PAGR vs MSC1211Y3PAGT feature comparison

MSC1213Y3PAGR Texas Instruments

Buy Now Datasheet

MSC1211Y3PAGT Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description TFQFP, TQFP64,.47SQ TQFP-64
Pin Count 64 64
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2.7V MINIMUM SUPPLY ALSO OPERATES AT 2.7V MINIMUM SUPPLY
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Number of I/O Lines 32 32
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP64,.47SQ TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1280 1280
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Boundary Scan NO
Format FIXED POINT
JESD-609 Code e4
Low Power Mode YES
Moisture Sensitivity Level 4
Number of DMA Channels
Number of Serial I/Os 13
Number of Timers 4
RAM (words) 160
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare MSC1213Y3PAGR with alternatives

Compare MSC1211Y3PAGT with alternatives