MSC1212Y2PAGRG4 vs MSC1213Y2PAGRG4 feature comparison

MSC1212Y2PAGRG4 Texas Instruments

Buy Now Datasheet

MSC1213Y2PAGRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP QFP
Package Description TFQFP, TQFP64,.47SQ TFQFP, TQFP64,.47SQ
Pin Count 64 64
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2.7V MINIMUM SUPPLY ALSO OPERATES AT 2.7V MINIMUM SUPPLY
Address Bus Width 16 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Number of I/O Lines 32 32
Number of Terminals 64 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP64,.47SQ TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1280 1280
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare MSC1212Y2PAGRG4 with alternatives

Compare MSC1213Y2PAGRG4 with alternatives