MSB-T vs JUN02SS-GOA feature comparison

MSB-T Adam Technologies Inc

Buy Now Datasheet

JUN02SS-GOA Mueller Electric Company

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ADAM TECH MUELLER ELECTRIC CO
Reach Compliance Code compliant unknown
Samacsys Manufacturer Adam Tech
Body/Shell Style PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating SN ON CU
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Total Number of Contacts 2
Base Number Matches 1 2
ECCN Code EAR99

Compare MSB-T with alternatives

Compare JUN02SS-GOA with alternatives