MSASU063SCG470JFNA01 vs C0201C0G500-470JNP feature comparison

MSASU063SCG470JFNA01 TAIYO YUDEN

Buy Now Datasheet

C0201C0G500-470JNP VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
TAIYO YUDEN CO LTD VENKEL LTD
CHIP , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
6 Weeks
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.3 mm
e3 e3
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, Paper, 7 Inch TR, PAPER, 7 INCH
5% 5%
50 V 50 V
0201 0201
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1
Yes

Compare MSASU063SCG470JFNA01 with alternatives

Compare C0201C0G500-470JNP with alternatives