MSART042SCG090BWRA01 vs GRM0225C1E9R0BA03L feature comparison

MSART042SCG090BWRA01 TAIYO YUDEN

Buy Now Datasheet

GRM0225C1E9R0BA03L Murata Manufacturing Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
TAIYO YUDEN CO LTD MURATA MANUFACTURING CO LTD
CHIP , 01005
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000009 µF 0.000009 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.2 mm 0.2 mm
0.4 mm 0.4 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1.1111% 1.11%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, Embossed, 7 Inch TR, EMBOSSED, 7 INCH
1.1111% 1.11%
25 V 25 V
01005 01005
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND WRAPAROUND
0.2 mm 0.2 mm
1 1
Yes
10 Weeks
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MSART042SCG090BWRA01 with alternatives

Compare GRM0225C1E9R0BA03L with alternatives