MSA1717Q1R8B2HFC
vs
MSC1717Q1R8B2HFC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PRESIDIO COMPONENTS INC
|
PRESIDIO COMPONENTS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.23.00.20
|
8532.23.00.20
|
Capacitance |
0.0000018 µF
|
0.0000018 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.127 mm
|
0.127 mm
|
Length |
0.432 mm
|
0.432 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
5.5556%
|
5.5556%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
5.5556%
|
5.5556%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0202
|
0202
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
NPQ
|
NPQ
|
Temperature Coefficient |
25ppm/Cel ppm/°C
|
25ppm/Cel ppm/°C
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Width |
0.432 mm
|
0.432 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MSA1717Q1R8B2HFC with alternatives
Compare MSC1717Q1R8B2HFC with alternatives