MSA-3111-TR2 vs BGA2711,115 feature comparison

MSA-3111-TR2 Broadcom Limited

Buy Now Datasheet

BGA2711,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC NXP SEMICONDUCTORS
Package Description PLASTIC, SOT-143, 4 PIN PLASTIC, UMT6, SC-88, SOT-363, 6 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23.5 dB 13.9 dB
Input Power-Max (CW) 13 dBm 10 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Max 500 MHz 3600 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-253 TSSOP6,.08
Power Supplies 4.5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA 16 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
VSWR-Max 1.2
Base Number Matches 4 1
Part Package Code TSSOP
Pin Count 6
Manufacturer Package Code SOT363
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Number of Functions 1

Compare MSA-3111-TR2 with alternatives

Compare BGA2711,115 with alternatives