MSA-3111-TR2 vs MSA-2543-TR1 feature comparison

MSA-3111-TR2 Broadcom Limited

Buy Now Datasheet

MSA-2543-TR1 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description PLASTIC, SOT-143, 4 PIN SOT-343R
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23.5 dB 13 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 500 MHz 6000 MHz
Operating Frequency-Min 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-253 SOT-343R
Power Supplies 4.5 V 3.3 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA
Surface Mount YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
VSWR-Max 1.2 1.7
Base Number Matches 2 1
Number of Functions 1

Compare MSA-3111-TR2 with alternatives

Compare MSA-2543-TR1 with alternatives