MSA-3111-BLKG
vs
MSA-2643-BLK
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM LTD
|
AVAGO TECHNOLOGIES INC
|
Package Description |
LEAD FREE, PLASTIC, SOT-143, 4 PIN
|
SOT-343R
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
5A991.G
|
HTS Code |
8542.33.00.01
|
8541.21.00.75
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
23.5 dB
|
14.5 dB
|
Input Power-Max (CW) |
13 dBm
|
18 dBm
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
500 MHz
|
6000 MHz
|
Operating Frequency-Min |
|
100 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-253
|
SOT-343R
|
Power Supplies |
4.5 V
|
3.4 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.2
|
1.5
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
No
|
|
|
|
Compare MSA-3111-BLKG with alternatives
Compare MSA-2643-BLK with alternatives