MSA-3111 vs MSA-3111-TR1G feature comparison

MSA-3111 Avago Technologies

Buy Now Datasheet

MSA-3111-TR1G Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM LTD
Reach Compliance Code compliant unknown
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 23.5 dB 23.5 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3 e3
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Terminal Finish Tin (Sn) Matte Tin (Sn)
VSWR-Max 1.2 1.2
Base Number Matches 7 1
Package Description LEAD FREE, PLASTIC, SOT-143, 4 PIN
ECCN Code EAR99
HTS Code 8542.33.00.01
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-253
Power Supplies 4.5 V
Surface Mount YES
Technology BIPOLAR

Compare MSA-3111 with alternatives

Compare MSA-3111-TR1G with alternatives