MSA-3111
vs
ADA-4543-BLK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Reach Compliance Code
compliant
unknown
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
23.5 dB
13.5 dB
Input Power-Max (CW)
13 dBm
13 dBm
JESD-609 Code
e3
e0
Operating Frequency-Max
500 MHz
2500 MHz
Operating Frequency-Min
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
VSWR-Max
1.2
1.3
Base Number Matches
7
2
Package Description
PLASTIC, SC-70, SOT-343, 4 PIN
ECCN Code
EAR99
HTS Code
8542.33.00.01
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP4/6,.08
Power Supplies
3.4 V
Supply Current-Max
30 mA
Surface Mount
YES
Technology
BIPOLAR
Compare MSA-3111 with alternatives
Compare ADA-4543-BLK with alternatives