MSA-2011
vs
MSA-0286
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Package Description |
TO-253
|
SL,4GW-LD,.085CIR
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
1000 MHz
|
2500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-253
|
SL,4GW-LD,.085CIR
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
32 mA
|
40 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.4
|
1.4
|
Base Number Matches |
7
|
4
|
|
|
|
Compare MSA-2011 with alternatives
Compare MSA-0286 with alternatives