MSA-1105-TR2 vs MSA-1105-TR1G feature comparison

MSA-1105-TR2 Avago Technologies

Buy Now Datasheet

MSA-1105-TR1G Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SL,4GW-LD,.145CIR
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 10 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 4
Operating Frequency-Max 1300 MHz 1300 MHz
Operating Frequency-Min 50 MHz 50 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.145CIR
Power Supplies 5.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 70 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
VSWR-Max 1.7 1.7
Base Number Matches 2 1

Compare MSA-1105-TR2 with alternatives

Compare MSA-1105-TR1G with alternatives