MSA-1100-GP4 vs INA-03184-BLK feature comparison

MSA-1100-GP4 Agilent Technologies Inc

Buy Now Datasheet

INA-03184-BLK Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Reach Compliance Code unknown unknown
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIE OR CHIP
Power Supplies 5.5 V
Supply Current-Max 75 mA
Technology BIPOLAR
Base Number Matches 4 2
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 23 dB
Input Power-Max (CW) 13 dBm
Operating Frequency-Max 2500 MHz
Operating Frequency-Min
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 3

Compare INA-03184-BLK with alternatives