MSA-0886-TR2G vs MSA-0886-TR1G feature comparison

MSA-0886-TR2G Agilent Technologies Inc

Buy Now Datasheet

MSA-0886-TR1G Avago Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Power Supplies 7.8 V 7.8 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA 40 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin (Sn) Matte Tin (Sn)
VSWR-Max 1.9 1.9
Base Number Matches 3 3
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Avago Technologies
Gain 20.5 dB
Operating Frequency-Max 1000 MHz
Operating Frequency-Min

Compare MSA-0886-TR2G with alternatives

Compare MSA-0886-TR1G with alternatives