MSA-0886 vs MA4TD0300TF feature comparison

MSA-0886 Hewlett Packard Co

Buy Now Datasheet

MA4TD0300TF TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO TYCO ELECTRONICS M/A-COM
Package Description SL,4GW-LD,.085CIR
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 3000 MHz 2000 MHz
Operating Frequency-Min 100 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR
Power Supplies 7.8 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 36 mA
Surface Mount YES
Technology BIPOLAR
VSWR-Max 1.9 1.4
Base Number Matches 4 2

Compare MSA-0886 with alternatives

Compare MA4TD0300TF with alternatives