MSA-0886 vs UPC1678GV-E1 feature comparison

MSA-0886 Hewlett Packard Co

Buy Now Datasheet

UPC1678GV-E1 NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO NEC ELECTRONICS CORP
Package Description SL,4GW-LD,.085CIR PLASTIC, SSOP-8
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 10 dBm
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 3000 MHz 2000 MHz
Operating Frequency-Min 100 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR
Power Supplies 7.8 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 36 mA
Surface Mount YES
Technology BIPOLAR
VSWR-Max 1.9
Base Number Matches 4 2
Rohs Code No
Gain 21 dB
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare MSA-0886 with alternatives

Compare UPC1678GV-E1 with alternatives