MSA-0736-TR1
vs
MSA-0736-BLK
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM INC
Package Description
SL,4LEAD,.1"SQ
CERAMIC, MICRO-X, 4 PIN
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
12.5 dB
12.5 dB
Input Power-Max (CW)
13 dBm
13 dBm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
4
Operating Frequency-Max
2400 MHz
2400 MHz
Operating Frequency-Min
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
SL,4LEAD,.1"SQ
SL,4LEAD,.1"SQ
Power Supplies
4 V
4 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
40 mA
40 mA
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
VSWR-Max
1.8
1.8
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MSA-0736-TR1 with alternatives
Compare MSA-0736-BLK with alternatives