MSA-0711-TR1 vs INA-03184-BLK feature comparison

MSA-0711-TR1 Agilent Technologies Inc

Buy Now Datasheet

INA-03184-BLK Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description TO-253
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 23 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 1900 MHz 2500 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-253
Power Supplies 3.8 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 30 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.5 3
Base Number Matches 4 2

Compare MSA-0711-TR1 with alternatives

Compare INA-03184-BLK with alternatives