MSA-0611-BLKG
vs
ADA-4643-TR2G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
16 dB
|
15.5 dB
|
Input Power-Max (CW) |
13 dBm
|
18 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
700 MHz
|
2500 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
1.5
|
1.6
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
Package Description |
|
SOT-343R
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Avago Technologies
|
Number of Functions |
|
1
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOT-343R
|
Power Supplies |
|
3.5 V
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MSA-0611-BLKG with alternatives
Compare ADA-4643-TR2G with alternatives