MSA-0600-GP2
vs
MSA-0600
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM LTD
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
1.8
|
1.8
|
Base Number Matches |
1
|
4
|
Package Description |
|
DIE OR CHIP
|
Package Equivalence Code |
|
DIE OR CHIP
|
Power Supplies |
|
3.5 V
|
Supply Current-Max |
|
30 mA
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MSA-0600-GP2 with alternatives
Compare MSA-0600 with alternatives