MSA-0486-BLKG vs MSA-0486-BLKG feature comparison

MSA-0486-BLKG Broadcom Limited

Buy Now Datasheet

MSA-0486-BLKG Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BROADCOM LTD AGILENT TECHNOLOGIES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 7 dB 7 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Frequency-Max 3200 MHz 3200 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR SL,4GW-LD,.085CIR
Power Supplies 5.25 V 5.25 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 70 mA 70 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin (Sn)
VSWR-Max 1.9 1.9
Base Number Matches 1 1
Package Description SL,4GW-LD,.085CIR

Compare MSA-0486-BLKG with alternatives

Compare MSA-0486-BLKG with alternatives