MSA-0386-BLKG vs BGA2711 feature comparison

MSA-0386-BLKG Broadcom Limited

Buy Now Datasheet

BGA2711 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BROADCOM LTD NXP SEMICONDUCTORS
Package Description LEAD FREE, PLASTIC PACKAGE-4 PLASTIC, SC-88, SOT-363, 6 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 10 dB 13.9 dB
Input Power-Max (CW) 13 dBm 10 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 6
Operating Frequency-Max 2400 MHz 2000 MHz
Operating Frequency-Min 1000 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR TSSOP6,.08
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA 16 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin (Sn)
VSWR-Max 1.7
Base Number Matches 3 2
Pbfree Code Yes
Samacsys Manufacturer NXP

Compare MSA-0386-BLKG with alternatives

Compare BGA2711 with alternatives