MSA-0386
vs
BGA2711,115
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AVANTEK INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SL,4GW-LD,.085CIR
|
TSSOP6,.08
|
Power Supplies |
5 V
|
5 V
|
Supply Current-Max |
50 mA
|
16 mA
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TSSOP
|
Package Description |
|
PLASTIC, UMT6, SC-88, SOT-363, 6 PIN
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT363
|
HTS Code |
|
8542.33.00.01
|
Factory Lead Time |
|
4 Weeks
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
13.9 dB
|
Input Power-Max (CW) |
|
10 dBm
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Operating Frequency-Max |
|
3600 MHz
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare BGA2711,115 with alternatives