MSA-0386 vs UPC2709T-E3 feature comparison

MSA-0386 Agilent Technologies Inc

Buy Now Datasheet

UPC2709T-E3 NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC NEC ELECTRONICS CORP
Package Description SL,4GW-LD,.085CIR MINIMOLD, 6 PIN
Reach Compliance Code unknown compliant
Samacsys Manufacturer Agilent/Hewlett Packard
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 10 dBm
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 2400 MHz 2300 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR
Power Supplies 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 40 mA
Surface Mount YES
Technology BIPOLAR
VSWR-Max 1.7
Base Number Matches 8 1
Rohs Code No
Additional Feature HIGH RELIABILITY
Gain 21 dB
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare MSA-0386 with alternatives

Compare UPC2709T-E3 with alternatives