MSA-0286-TR1 vs BGA2711 feature comparison

MSA-0286-TR1 Avantek Inc

Buy Now Datasheet

BGA2711 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AVANTEK INC NXP SEMICONDUCTORS
Reach Compliance Code unknown compliant
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR TSSOP6,.08
Power Supplies 5 V 5 V
Supply Current-Max 40 mA 16 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Base Number Matches 5 2
Pbfree Code Yes
Rohs Code Yes
Package Description PLASTIC, SC-88, SOT-363, 6 PIN
Samacsys Manufacturer NXP
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 13.9 dB
Input Power-Max (CW) 10 dBm
JESD-609 Code e3
Number of Functions 1
Operating Frequency-Max 2000 MHz
Operating Frequency-Min 1000 MHz
RF/Microwave Device Type WIDE BAND LOW POWER
Terminal Finish Tin (Sn)

Compare BGA2711 with alternatives