MSA-0186 vs MSA-0286-TR2G feature comparison

MSA-0186 Agilent Technologies Inc

Buy Now Datasheet

MSA-0286-TR2G Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM LTD
Package Description SL,4GW-LD,.085SQ SL,4GW-LD,.085CIR
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 13 dBm 13 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 900 MHz 2500 MHz
Operating Frequency-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085SQ SL,4GW-LD,.085CIR
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 25 mA 40 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
VSWR-Max 1.2 1.4
Base Number Matches 4 3
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.33.00.01
Gain 10 dB
JESD-609 Code e3
Number of Functions 1
Terminal Finish Matte Tin (Sn)

Compare MSA-0186 with alternatives

Compare MSA-0286-TR2G with alternatives