MS90540-6
vs
VM184J
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
GOWANDA ELECTRONICS CORP
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Cylindrical
|
Molded
|
Core Material |
Iron
|
IRON
|
DC Resistance |
28 Ω
|
28 Ω
|
Inductance-Nom (L) |
1800 µH
|
1800 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.643 mm
|
0.64 mm
|
Lead Length |
36.525 mm
|
36.53 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
5.461 mm
|
5.46 mm
|
Package Length |
14.224 mm
|
14.22 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
|
Quality Factor-Min (at L-nom) |
65
|
65
|
Rated Current-Max |
0.068 A
|
0.068 A
|
Reference Standard |
MS90539
|
|
Self Resonance Frequency |
2.2 MHz
|
2.2 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.25 MHz
|
0.25 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
3
|
1
|
|
|
|
Compare MS90540-6 with alternatives
Compare VM184J with alternatives