MS90538-20
vs
9210-92
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
JW MILLER MAGNETICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Phenolic
|
|
Core Material |
IRON
|
IRON
|
Inductance-Nom (L) |
220 µH
|
220 µH
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.64 mm
|
|
Lead Length |
36.53 mm
|
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Package Diameter |
3.96 mm
|
|
Package Length |
9.53 mm
|
|
Package Style |
Axial
|
|
Tolerance |
5%
|
5%
|
Base Number Matches |
4
|
2
|
DC Resistance |
|
7.45 Ω
|
Inductor Application |
|
RF INDUCTOR
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-55 °C
|
Quality Factor-Min (at L-nom) |
|
65
|
Rated Current-Max |
|
0.103 A
|
Self Resonance Frequency |
|
6.2 MHz
|
Shape/Size Description |
|
TUBULAR PACKAGE
|
Shielded |
|
NO
|
Surface Mount |
|
NO
|
Terminal Placement |
|
AXIAL
|
Terminal Shape |
|
PRINTED WIRING PIN
|
Test Frequency |
|
7.96 MHz
|
|
|
|