MS82V16520-8
vs
MB81G163222-10TQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code
QFP
QFP
Package Description
QFP,
TQFP,
Pin Count
100
100
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
DUAL BANK PAGE BURST
Access Time-Max
6.5 ns
7 ns
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SYNCHRONOUS GRAPHICS RAM
SYNCHRONOUS GRAPHICS RAM
Memory Width
32
32
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
100
100
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX32
512KX32
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
TQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
2
2
Pbfree Code
No
Additional Feature
AUTO/SELF REFRESH
Length
20 mm
Seated Height-Max
1.2 mm
Self Refresh
YES
Terminal Pitch
0.65 mm
Width
14 mm
Compare MS82V16520-8 with alternatives
Compare MB81G163222-10TQ with alternatives