MS82000RKX-10 vs EDI8F82048C100BSC feature comparison

MS82000RKX-10 Mosaic Semiconductor Inc

Buy Now Datasheet

EDI8F82048C100BSC White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC WHITE ELECTRONIC DESIGNS CORP
Package Description , SIP-36
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 100 ns 100 ns
JESD-30 Code R-XSMA-T36 R-XSMA-T36
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 36 36
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Output Enable YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SIP36
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.21 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MS82000RKX-10 with alternatives

Compare EDI8F82048C100BSC with alternatives