MS8128FKI-70 vs TC518129AFTL-10 feature comparison

MS8128FKI-70 Mosaic Semiconductor Inc

Buy Now Datasheet

TC518129AFTL-10 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC TOSHIBA CORP
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 70 ns 100 ns
JESD-30 Code R-XDMA-T32 R-PDSO-G32
Memory Density 1048576 bit 1048576 bit
Memory IC Type SRAM MODULE PSEUDO STATIC RAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX8 128KX8
Output Enable YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No
Part Package Code TSOP
Pin Count 32
Additional Feature CE/AUTO/SELF REFRESH
Length 18.4 mm
Package Code TSOP1
Seated Height-Max 1.2 mm
Terminal Pitch 0.5 mm
Width 8 mm

Compare MS8128FKI-70 with alternatives

Compare TC518129AFTL-10 with alternatives