MS75087-9 vs 1641-471J feature comparison

MS75087-9 API Delevan

Buy Now Datasheet

1641-471J API Delevan

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer API DELEVAN API DELEVAN
Reach Compliance Code compliant compliant
Construction Tubular Tubular
Core Material PHENOLIC PHENOLIC
DC Resistance 0.25 Ω 0.25 Ω
Inductance-Nom (L) 0.47 µH 0.47 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Lead Diameter 0.635 mm 0.635 mm
Lead Length 36.58 mm 36.58 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.11 mm 4.11 mm
Package Length 10.41 mm 10.41 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 14 INCH
Quality Factor-Min (at L-nom) 44 44
Rated Current-Max 0.58 A 0.58 A
Reference Standard MS75088
Self Resonance Frequency 235 MHz 235 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded YES YES
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn63Pb37)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 5 6
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare MS75087-9 with alternatives

Compare 1641-471J with alternatives