MS75085-16 vs 10M563KLF feature comparison

MS75085-16 API Delevan

Buy Now Datasheet

10M563KLF Gowanda Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer API DELEVAN GOWANDA ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material FERRITE FERRITE
DC Resistance 46 Ω 46 Ω
Inductance-Nom (L) 560 µH 560 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e2
Lead Diameter 0.508 mm 0.5106 mm
Lead Length 38.1 mm 36.525 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.41 mm 2.413 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR, 14 INCH TR, 12 Inch
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.035 A 0.035 A
Reference Standard MS75085
Self Resonance Frequency 5 MHz 5 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Copper (Sn/Cu)
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 5 1
Test Frequency 0.79 MHz

Compare MS75085-16 with alternatives

Compare 10M563KLF with alternatives