MS75085-16 vs AM20-561K feature comparison

MS75085-16 Vishay Dale

Buy Now Datasheet

AM20-561K Allied Components International

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY DALE ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Epoxy Molded Molded
Core Material FERRITE
DC Resistance 46 Ω 46 Ω
Inductance-Nom (L) 560 µH 560 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.508 mm 0.51 mm
Lead Length 36.575 mm 26.7 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.415 mm 2.41 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.035 A 0.035 A
Reference Standard MS75085
Self Resonance Frequency 5 MHz 5 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.79 MHz 0.79 MHz
Tolerance 10% 10%
Base Number Matches 1 3

Compare MS75085-16 with alternatives

Compare AM20-561K with alternatives