MS75083-6 vs M39010/08BR27KR feature comparison

MS75083-6 Gowanda Electronics Corporation

Buy Now Datasheet

M39010/08BR27KR Gowanda Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP GOWANDA ELECTRONICS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Axial
Core Material Phenolic PHENOLIC
DC Resistance 0.16 Ω 0.16 Ω
Inductance-Nom (L) 0.27 µH 0.27 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.546 mm 0.546 mm
Lead Length 41.28 mm 41.3 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.67 mm 2.67 mm
Package Length 6.6 mm 6.6 mm
Package Style Axial Axial
Packing Method TR, 12 Inch TR, 12 Inch
Quality Factor-Min (at L-nom) 33 33
Rated Current-Max 0.96 A 0.96 A
Reference Standard MS75083 M39010/08
Self Resonance Frequency 430 MHz 430 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 25 MHZ Q IS MEASURED AT 25 MHZ
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Tolerance 10% 10%
Base Number Matches 1 1
Rohs Code No
Package Description AXIAL LEADED
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2023-01-17
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.30
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MS75083-6 with alternatives

Compare M39010/08BR27KR with alternatives