MS75008-31
vs
M39010/04B1R8KR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
OHMITE MANUFACTURING CO
|
GOWANDA ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Phenolic
|
Tubular
|
Core Material |
PHENOLIC
|
Phenolic
|
DC Resistance |
0.74 Ω
|
0.74 Ω
|
Inductance-Nom (L) |
1.8 µH
|
1.8 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter |
0.64 mm
|
0.69 mm
|
Lead Length |
36.53 mm
|
41.3 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Diameter |
4.78 mm
|
5.56 mm
|
Package Length |
11.13 mm
|
11.91 mm
|
Package Style |
Axial
|
Axial
|
Quality Factor-Min (at L-nom) |
30
|
30
|
Rated Current-Max |
0.58 A
|
0.58 A
|
Reference Standard |
MS75008
|
M39010/04
|
Self Resonance Frequency |
150 MHz
|
150 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
7.9 MHz
|
|
Tolerance |
10%
|
10%
|
Base Number Matches |
3
|
2
|
Package Description |
|
AXIAL LEADED
|
JESD-609 Code |
|
e0
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
TR, 12 Inch
|
Special Feature |
|
Q IS MEASURED AT 7.9 MHZ
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare M39010/04B1R8KR with alternatives