MS72216-JC vs PDM42215L30JI feature comparison

MS72216-JC Mosel Vitelic Corporation

Buy Now Datasheet

PDM42215L30JI Paradigm Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOSEL-VITELIC PARADIGM TECHNOLOGY INC
Part Package Code LCC
Package Description QCCJ, QCCJ, LDCC68,1.0SQ
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Cycle Time 20 ns 30 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2316 mm
Memory Density 9216 bit 9216 bit
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512X18 512X18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2316 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Access Time-Max 15 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 33 MHz
JESD-609 Code e0
Memory IC Type OTHER FIFO
Output Characteristics 3-STATE
Package Equivalence Code LDCC68,1.0SQ
Standby Current-Max 0.075 A
Supply Current-Max 0.24 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD

Compare MS72216-JC with alternatives

Compare PDM42215L30JI with alternatives