MS450RAA272FQN
vs
MS450RAA272FTH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
1812
|
1812
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1812
|
1812
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
3.2 Ω
|
3.2 Ω
|
Inductance-Nom (L) |
2.7 µH
|
2.7 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
3.43 mm
|
3.43 mm
|
Package Length |
4.95 mm
|
4.95 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.81 mm
|
3.81 mm
|
Packing Method |
TR, Plastic, 7 Inch
|
TR, Plastic, 7 Inch
|
Quality Factor-Min (at L-nom) |
53
|
53
|
Rated Current-Max |
0.2 A
|
0.2 A
|
Self Resonance Frequency |
160 MHz
|
160 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT: 50 MHZ
|
Q IS MEASURED AT: 50 MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver/Copper - Matte Tin -with Nickel barrier
|
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
7.9 MHz
|
7.9 MHz
|
Tolerance |
1%
|
1%
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e1
|
|
|
|
Compare MS450RAA272FQN with alternatives
Compare MS450RAA272FTH with alternatives