MS3476W14-19SY
vs
MS3476A14-19SY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 26482
STANDARD: MIL-C 26482
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/5-115
M39029/5-115
Contact Quantities
19
19
Contact Sizes
20
20
Contact Type
Crp Rear Rlse
Crp Rear Rlse
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
315
315
Other Description
Plug, Straight
Plug, Straight
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
Y
Y
Shell Finish
CADMIUM
ANODIZED BLACK
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14
14
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Unique Insert Number
14-19
14-19
Base Number Matches
1
1
Category CO2 Kg
4
Compliance Temperature Grade
Military: -55C to +200C
Qualifications
DLA
Compare MS3476W14-19SY with alternatives
Compare MS3476A14-19SY with alternatives